



ULV2H4R7MNL1GS | |
|---|---|
DigiKey Part Number | 493-16439-2-ND - Tape & Reel (TR) 493-16439-1-ND - Cut Tape (CT) 493-16439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULV2H4R7MNL1GS |
Description | CAP ALUM 4.7UF 20% 500V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULV2H4R7MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 72 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $9.00300 | $90.03 |
| 50 | $6.96680 | $348.34 |
| 100 | $6.32400 | $632.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.34378 | $2,137.51 |
| 800 | $4.97401 | $3,979.21 |
| 1,200 | $4.78731 | $5,744.77 |
| 2,000 | $4.57925 | $9,158.50 |
| 2,800 | $4.45696 | $12,479.49 |
| 4,000 | $4.33884 | $17,355.36 |

