



ULV2C150MNL1GS | |
---|---|
DigiKey Part Number | 493-6732-2-ND - Tape & Reel (TR) 493-6732-1-ND - Cut Tape (CT) 493-6732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULV2C150MNL1GS |
Description | CAP ALUM 15UF 20% 160V SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULV2C150MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.57500 | $55.75 |
50 | $4.23860 | $211.93 |
100 | $3.81730 | $381.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.09062 | $1,545.31 |
1,000 | $2.86153 | $2,861.53 |
1,500 | $2.74592 | $4,118.88 |
2,500 | $2.61701 | $6,542.53 |
3,500 | $2.54126 | $8,894.41 |
5,000 | $2.46805 | $12,340.25 |
6,000 | $2.43325 | $14,599.50 |
12,000 | $2.31545 | $27,785.40 |
12,500 | $2.30917 | $28,864.62 |