ULD2W470MHD1TN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 96
Unit Price: $32.23000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $34.12000
Datasheet
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD2W470MHD1TN

DigiKey Part Number
493-13893-1-ND - Cut Tape (CT)
493-13893-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2W470MHD1TN
Description
CAP ALUM 47UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2W470MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Ripple Current @ High Frequency
864 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$34.37000$34.37
10$23.36600$233.66
50$18.80100$940.05
100$17.36050$1,736.05
Tape & Box (TB)
QuantityUnit PriceExt Price
250$15.82308$3,955.77
500$14.88618$7,443.09
750$14.41360$10,810.20
1,250$13.88703$17,358.79
1,750$13.57750$23,760.62
2,500$13.27864$33,196.60
Manufacturers Standard Package