



ULD2W330MHD1TN | |
|---|---|
DigiKey Part Number | 493-13892-1-ND - Cut Tape (CT) 493-13892-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W330MHD1TN |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W330MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 392 mA @ 120 Hz | |
Ripple Current @ High Frequency | 705.6 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.19000 | $29.19 |
| 10 | $19.64100 | $196.41 |
| 50 | $15.68820 | $784.41 |
| 100 | $14.44270 | $1,444.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.60416 | $2,901.04 |
| 500 | $10.86602 | $5,433.01 |
| 750 | $10.49371 | $7,870.28 |
| 1,250 | $10.07883 | $12,598.54 |
| 1,750 | $9.83498 | $17,211.22 |
| 2,500 | $9.59939 | $23,998.47 |

