



ULD2E5R6MPD1TD | |
---|---|
DigiKey Part Number | 493-13869-1-ND - Cut Tape (CT) 493-13869-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2E5R6MPD1TD |
Description | CAP ALUM 5.6UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 5.6 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2E5R6MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 62 mA @ 120 Hz | |
Ripple Current @ High Frequency | 124 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.38500 | $43.85 |
50 | $3.30740 | $165.37 |
100 | $2.96580 | $296.58 |
500 | $2.37626 | $1,188.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.08609 | $2,086.09 |
2,000 | $1.93899 | $3,877.98 |
3,000 | $1.86475 | $5,594.25 |
5,000 | $1.78197 | $8,909.85 |
7,000 | $1.73333 | $12,133.31 |
10,000 | $1.68634 | $16,863.40 |
25,000 | $1.58436 | $39,609.00 |
50,000 | $1.52519 | $76,259.50 |