



ULD2E2R2MED1TD | |
|---|---|
DigiKey Part Number | 493-13866-1-ND - Cut Tape (CT) 493-13866-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2E2R2MED1TD |
Description | CAP ALUM 2.2UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2E2R2MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.85500 | $28.55 |
| 50 | $2.12120 | $106.06 |
| 100 | $1.88790 | $188.79 |
| 500 | $1.48534 | $742.67 |
| 1,000 | $1.35839 | $1,358.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.19310 | $2,386.20 |

