Parametric Equivalent
Parametric Equivalent




ULD2E180MPD1TD | |
|---|---|
DigiKey Part Number | 493-13874-1-ND - Cut Tape (CT) 493-13874-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2E180MPD1TD |
Description | CAP ALUM 18UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2E180MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 129 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 245.1 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250LLE18MEFC10X16 | Rubycon | 0 | 1189-2221-ND | $8.14000 | Parametric Equivalent |
| EKXF251ELL180MJ16S | Chemi-Con | 0 | 565-5059-ND | $10.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.04300 | $60.43 |
| 50 | $4.60740 | $230.37 |
| 100 | $4.15190 | $415.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.36786 | $1,683.93 |
| 1,000 | $3.12072 | $3,120.72 |
| 1,500 | $2.99597 | $4,493.95 |
| 2,500 | $2.85690 | $7,142.25 |
| 3,500 | $2.77515 | $9,713.02 |
| 5,000 | $2.69616 | $13,480.80 |



