



ULD2E100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13872-1-ND - Cut Tape (CT) 493-13872-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2E100MPD1TD |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2E100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 171 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.31100 | $53.11 |
| 50 | $4.03180 | $201.59 |
| 100 | $3.62400 | $362.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.92340 | $1,461.70 |
| 1,000 | $2.70257 | $2,702.57 |
| 1,500 | $2.59103 | $3,886.55 |
| 2,500 | $2.46668 | $6,166.70 |
| 3,500 | $2.39358 | $8,377.53 |
| 5,000 | $2.32297 | $11,614.85 |

