



ULD2C150MPD1TA | |
---|---|
DigiKey Part Number | 493-ULD2C150MPD1TACT-ND - Cut Tape (CT) ULD2C150MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2C150MPD1TA |
Description | CAP ALUM 15UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2C150MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 174.8 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $2.91400 | $29.14 |
50 | $2.16660 | $108.33 |
100 | $1.93040 | $193.04 |
500 | $1.52308 | $761.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.39442 | $1,394.42 |
2,000 | $1.28740 | $2,574.80 |
3,000 | $1.23340 | $3,700.20 |
5,000 | $1.17316 | $5,865.80 |
7,000 | $1.13776 | $7,964.32 |
10,000 | $1.10353 | $11,035.30 |
25,000 | $1.02928 | $25,732.00 |
50,000 | $0.98407 | $49,203.50 |