



ULD2A4R7MDD1TD | |
---|---|
DigiKey Part Number | 493-14730-1-ND - Cut Tape (CT) 493-14730-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2A4R7MDD1TD |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2A4R7MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 29.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $1.97600 | $19.76 |
50 | $1.44720 | $72.36 |
100 | $1.28090 | $128.09 |
500 | $0.99162 | $495.81 |
1,000 | $0.90033 | $900.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.78513 | $1,570.26 |
4,000 | $0.72493 | $2,899.72 |
6,000 | $0.69455 | $4,167.30 |