ULD1J330MED is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.71327
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.71327
Datasheet

Parametric Equivalent


Rubycon
In Stock: 369
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 192
Unit Price: $4.11000
Datasheet
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

ULD1J330MED

DigiKey Part Number
ULD1J330MED-ND
Manufacturer
Manufacturer Product Number
ULD1J330MED
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD1J330MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
93.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
170 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63YXM33MEFC6.3X11Rubycon063YXM33MEFC6.3X11-ND$0.71327Parametric Equivalent
63YXM33MEFCT16.3X11Rubycon063YXM33MEFCT16.3X11-ND$0.71327Parametric Equivalent
63YXM33MEFR6.3X11Rubycon3691189-63YXM33MEFR6.3X11-ND$3.70000Parametric Equivalent
ELE-630ELL330MF11DChemi-Con192565-ELE-630ELL330MF11D-ND$4.11000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes