



ULD1H101MPD1TD | |
---|---|
DigiKey Part Number | 493-14725-1-ND - Cut Tape (CT) 493-14725-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1H101MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 189 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.79200 | $27.92 |
50 | $2.06920 | $103.46 |
100 | $1.84090 | $184.09 |
500 | $1.44662 | $723.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.32222 | $1,322.22 |
2,000 | $1.21872 | $2,437.44 |
3,000 | $1.16643 | $3,499.29 |
5,000 | $1.10816 | $5,540.80 |
7,000 | $1.07390 | $7,517.30 |
10,000 | $1.04080 | $10,408.00 |
12,000 | $1.02507 | $12,300.84 |
24,000 | $0.97179 | $23,322.96 |
25,000 | $0.96895 | $24,223.75 |