



ULD1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-14725-1-ND - Cut Tape (CT) 493-14725-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1H101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 189 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.89400 | $28.94 |
| 50 | $2.15080 | $107.54 |
| 100 | $1.91310 | $191.31 |
| 500 | $1.50372 | $751.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.37439 | $1,374.39 |
| 2,000 | $1.26673 | $2,533.46 |
| 3,000 | $1.21242 | $3,637.26 |
| 5,000 | $1.15185 | $5,759.25 |
| 7,000 | $1.11624 | $7,813.68 |
| 10,000 | $1.08183 | $10,818.30 |

