UKZ2A100MPM is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 735
Unit Price: $5.34000
Datasheet

Upgrade


Nichicon
In Stock: 2,782
Unit Price: $5.02000
Datasheet

Upgrade


Rubycon
In Stock: 1,805
Unit Price: $5.10000
Datasheet

Upgrade


Rubycon
In Stock: 9,515
Unit Price: $3.95000
Datasheet
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKZ2A100MPM

DigiKey Part Number
493-13405-ND
Manufacturer
Manufacturer Product Number
UKZ2A100MPM
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKZ2A100MPM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.138" (3.50mm)
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.453" (11.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
100 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK2D100MPDNichicon735UVK2D100MPD-ND$5.34000Upgrade
UVY2C100MPDNichicon2,782UVY2C100MPD-ND$5.02000Upgrade
160LEX10MEFC8X9Rubycon1,8051189-2694-ND$5.10000Upgrade
160LLE10MEFC8X9Rubycon9,5151189-1079-ND$3.95000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes