Upgrade
Upgrade
Upgrade
Upgrade




UKZ1H470MPM | |
|---|---|
DigiKey Part Number | 493-3194-ND |
Manufacturer | |
Manufacturer Product Number | UKZ1H470MPM |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKZ1H470MPM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A470MPD | Nichicon | 10,196 | 493-1973-ND | $4.77000 | Upgrade |
| 510DX476M063CC2D | Vishay Sprague | 0 | 510DX476M063CC2D-ND | $34.32776 | Upgrade |
| 511D476M063CC3D | Vishay Sprague | 0 | 511D476M063CC3D-ND | $29.06059 | Upgrade |
| 678D476M050CC3D | Vishay Sprague | 0 | 678D476M050CC3D-ND | $33.13653 | Upgrade |





