Upgrade
Upgrade




UKZ1H101MHM | |
|---|---|
DigiKey Part Number | 493-3195-ND |
Manufacturer | |
Manufacturer Product Number | UKZ1H101MHM |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKZ1H101MHM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A101MHD | Nichicon | 1,353 | 493-1977-ND | $9.62000 | Upgrade |
| EEU-FC2A101 | Panasonic Industry | 5,265 | P10776-ND | $12.50000 | Upgrade |



