



UKW2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-10752-1-ND - Cut Tape (CT) 493-10752-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW2A470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.74700 | $57.47 |
| 50 | $4.37380 | $218.69 |
| 100 | $3.93890 | $393.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.18780 | $1,593.90 |
| 1,000 | $2.95119 | $2,951.19 |
| 1,500 | $2.83176 | $4,247.64 |
| 2,500 | $2.69856 | $6,746.40 |
| 3,500 | $2.62029 | $9,171.01 |
| 5,000 | $2.54465 | $12,723.25 |

