UKW2A102MHD is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 2,632
Unit Price: $27.59000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 173
Unit Price: $34.57000
Datasheet
KW-SERIES-18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KW-SERIES-18mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW2A102MHD

DigiKey Part Number
493-10705-ND
Manufacturer
Manufacturer Product Number
UKW2A102MHD
Description
CAP ALUM 1000UF 20% 100V RADIAL
Customer Reference
Detailed Description
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW2A102MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.37 A @ 120 Hz
Ripple Current @ High Frequency
1.5755 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.73000$34.73
10$23.65600$236.56
50$19.07420$953.71
100$17.62900$1,762.90
500$15.14602$7,573.01
1,000$14.36531$14,365.31
2,500$13.53288$33,832.20
5,000$13.37667$66,883.35
Manufacturers Standard Package