



UKW1V471MPD1TD | |
---|---|
DigiKey Part Number | 493-10747-1-ND - Cut Tape (CT) 493-10747-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1V471MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 945 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.85000 | $9.85 |
10 | $6.30600 | $63.06 |
50 | $4.81820 | $240.91 |
100 | $4.34850 | $434.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.53926 | $1,769.63 |
1,000 | $3.28432 | $3,284.32 |
1,500 | $3.15565 | $4,733.48 |
2,500 | $3.01219 | $7,530.47 |
3,500 | $2.92788 | $10,247.58 |
5,000 | $2.84639 | $14,231.95 |
6,000 | $2.80767 | $16,846.02 |
12,000 | $2.67659 | $32,119.08 |
12,500 | $2.66961 | $33,370.12 |