



UKW1J470MED1TD | |
---|---|
DigiKey Part Number | 493-10771-1-ND - Cut Tape (CT) 493-10771-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1J470MED1TD |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1J470MED1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.69300 | $26.93 |
50 | $1.99700 | $99.85 |
100 | $1.77600 | $177.60 |
500 | $1.39374 | $696.87 |
1,000 | $1.27295 | $1,272.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.11674 | $2,233.48 |
4,000 | $1.03721 | $4,148.84 |