



UKW1J222MHD | |
|---|---|
DigiKey Part Number | 493-10711-ND |
Manufacturer | |
Manufacturer Product Number | UKW1J222MHD |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1J222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.53 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.398" (35.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1J222MHD | Nichicon | 222 | 493-11027-ND | $25.98000 | Parametric Equivalent |
| 63PK2200MEFC18X31.5 | Rubycon | 166 | 1189-4225-ND | $32.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.50000 | $30.50 |
| 10 | $20.60300 | $206.03 |
| 50 | $16.49240 | $824.62 |
| 100 | $15.19580 | $1,519.58 |
| 500 | $12.96728 | $6,483.64 |
| 1,000 | $12.26631 | $12,266.31 |
| 2,500 | $11.51875 | $28,796.88 |
| 5,000 | $11.06379 | $55,318.95 |

