6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW1E682MHD

DigiKey Part Number
493-10709-ND
Manufacturer
Manufacturer Product Number
UKW1E682MHD
Description
CAP ALUM 6800UF 20% 25V RADIAL
Customer Reference
Detailed Description
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1E682MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.59 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.9785 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.398" (35.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW1E682MHDNichicon241493-11000-ND$28.45000Parametric Equivalent
In-Stock: 294
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.57000$31.57
10$21.34300$213.43
50$17.10900$855.45
100$15.77290$1,577.29
500$13.47816$6,739.08
1,000$12.75648$12,756.48
2,500$11.98682$29,967.05
5,000$11.51829$57,591.45
Manufacturers Standard Package