



UKW1E472MHD | |
---|---|
DigiKey Part Number | 493-10715-ND |
Manufacturer | |
Manufacturer Product Number | UKW1E472MHD |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1E472MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.36 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.714 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.44000 | $26.44 |
10 | $17.76000 | $177.60 |
50 | $14.15420 | $707.71 |
100 | $13.01530 | $1,301.53 |
500 | $11.05858 | $5,529.29 |
1,000 | $10.44300 | $10,443.00 |
2,500 | $9.78666 | $24,466.65 |
5,000 | $9.42669 | $47,133.45 |