UKW-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UKW-SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW1E102MPD

DigiKey Part Number
493-15476-ND
Manufacturer
Manufacturer Product Number
UKW1E102MPD
Description
CAP ALUM 1000UF 20% 25V RADIAL
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1E102MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Ripple Current @ High Frequency
1.0925 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,619
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.37000$10.37
10$6.63500$66.35
50$5.07920$253.96
100$4.58850$458.85
500$3.74226$1,871.13
1,400$3.36301$4,708.21
2,800$3.16059$8,849.65
5,600$2.99246$16,757.78
11,200$2.85288$31,952.26
Manufacturers Standard Package