



UKW1A332MHD1TO | |
---|---|
DigiKey Part Number | 493-10734-1-ND - Cut Tape (CT) 493-10734-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1A332MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.42 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.633 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $8.32600 | $83.26 |
50 | $6.43240 | $321.62 |
100 | $5.83470 | $583.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.80540 | $2,402.70 |
1,000 | $4.48132 | $4,481.32 |
1,500 | $4.31778 | $6,476.67 |
2,500 | $4.13552 | $10,338.80 |
3,500 | $4.02836 | $14,099.26 |
5,000 | $3.92487 | $19,624.35 |
6,000 | $3.87569 | $23,254.14 |
12,000 | $3.70920 | $44,510.40 |
12,500 | $3.70034 | $46,254.25 |