UKW-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UKW-SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW1E102MPD1TD

DigiKey Part Number
493-10741-1-ND - Cut Tape (CT)
493-10741-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW1E102MPD1TD
Description
CAP ALUM 1000UF 20% 25V RADIAL
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1E102MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Ripple Current @ High Frequency
1.0925 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,015
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.67000$10.67
10$6.84800$68.48
50$5.25340$262.67
100$4.74840$474.84
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.87888$1,939.44
1,000$3.60479$3,604.79
1,500$3.46652$5,199.78
2,500$3.31235$8,280.88
3,500$3.22171$11,275.98
5,000$3.13419$15,670.95
6,000$3.09256$18,555.36
12,000$2.95172$35,420.64
12,500$2.94422$36,802.75
Manufacturers Standard Package