UKW-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UKW-SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW0J332MPD1TD

DigiKey Part Number
493-10683-1-ND - Cut Tape (CT)
493-10683-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW0J332MPD1TD
Description
CAP ALUM 3300UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW0J332MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.3455 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.26000$10.26
10$6.59300$65.93
50$5.04640$252.32
100$4.55870$455.87
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.71728$1,858.64
1,000$3.45223$3,452.23
1,500$3.31850$4,977.75
2,500$3.16938$7,923.45
3,500$3.08175$10,786.12
5,000$2.99710$14,985.50
6,000$2.95685$17,741.10
12,000$2.82062$33,847.44
12,500$2.81334$35,166.75
Manufacturers Standard Package