



UKW0J222MPD1TD | |
---|---|
DigiKey Part Number | 493-10739-1-ND - Cut Tape (CT) 493-10739-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW0J222MPD1TD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW0J222MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 980 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.127 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $6.84800 | $68.48 |
50 | $5.25340 | $262.67 |
100 | $4.74840 | $474.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.87888 | $1,939.44 |
1,000 | $3.60479 | $3,604.79 |
1,500 | $3.46652 | $5,199.78 |
2,500 | $3.31235 | $8,280.88 |
3,500 | $3.22171 | $11,275.98 |
5,000 | $3.13419 | $15,670.95 |
6,000 | $3.09256 | $18,555.36 |
12,000 | $2.95172 | $35,420.64 |
12,500 | $2.94422 | $36,802.75 |