



UHD1A681MPD1TD | |
---|---|
DigiKey Part Number | 493-UHD1A681MPD1TDCT-ND - Cut Tape (CT) UHD1A681MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A681MPD1TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A681MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 746.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 995 mA @ 100 kHz | |
Impedance | 56 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.06300 | $30.63 |
50 | $2.28600 | $114.30 |
100 | $2.03880 | $203.88 |
500 | $1.61232 | $806.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.47765 | $1,477.65 |
2,000 | $1.36566 | $2,731.32 |
3,000 | $1.30911 | $3,927.33 |
5,000 | $1.24607 | $6,230.35 |
7,000 | $1.20901 | $8,463.07 |
10,000 | $1.17320 | $11,732.00 |
25,000 | $1.09549 | $27,387.25 |
50,000 | $1.04818 | $52,409.00 |