



UKT1E331MPD1TA | |
---|---|
DigiKey Part Number | 493-UKT1E331MPD1TACT-ND - Cut Tape (CT) UKT1E331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1E331MPD1TA |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1E331MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 435 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $4.08300 | $40.83 |
50 | $3.06880 | $153.44 |
100 | $2.74870 | $274.87 |
500 | $2.19530 | $1,097.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.78618 | $1,786.18 |
2,000 | $1.65463 | $3,309.26 |
3,000 | $1.58820 | $4,764.60 |
5,000 | $1.51416 | $7,570.80 |
7,000 | $1.47064 | $10,294.48 |
10,000 | $1.42858 | $14,285.80 |
12,000 | $1.40860 | $16,903.20 |
24,000 | $1.34093 | $32,182.32 |
25,000 | $1.33732 | $33,433.00 |