
UKT1C332MHD1TO | |
---|---|
DigiKey Part Number | 493-UKT1C332MHD1TOTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1C332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3.3 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.27 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.4605 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |