



UKT0J223MHD | |
---|---|
DigiKey Part Number | 493-17857-ND |
Manufacturer | |
Manufacturer Product Number | UKT0J223MHD |
Description | CAP ALUM 22000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 22000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT0J223MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.703 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.06000 | $35.06 |
10 | $23.95100 | $239.51 |
50 | $19.36160 | $968.08 |
200 | $16.71060 | $3,342.12 |
600 | $15.20663 | $9,123.98 |
1,000 | $14.64440 | $14,644.40 |
2,600 | $13.77935 | $35,826.31 |
5,000 | $13.54199 | $67,709.95 |