



UHV1E391MPD1TA | |
---|---|
DigiKey Part Number | 493-UHV1E391MPD1TACT-ND - Cut Tape (CT) UHV1E391MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E391MPD1TA |
Description | CAP ALUM 390UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E391MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.26200 | $42.62 |
50 | $3.21380 | $160.69 |
100 | $2.88290 | $288.29 |
500 | $2.31222 | $1,156.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.13223 | $2,132.23 |
2,000 | $1.98259 | $3,965.18 |
3,000 | $1.90709 | $5,721.27 |
5,000 | $1.82289 | $9,114.45 |
7,000 | $1.77340 | $12,413.80 |
10,000 | $1.72560 | $17,256.00 |
25,000 | $1.62185 | $40,546.25 |
50,000 | $1.56420 | $78,210.00 |