



UKL2A151KHD1TO | |
|---|---|
DigiKey Part Number | 493-UKL2A151KHD1TOCT-ND - Cut Tape (CT) UKL2A151KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A151KHD1TO |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A151KHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 470 mA @ 120 Hz | |
Ripple Current @ High Frequency | 705 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $8.81300 | $88.13 |
| 50 | $6.81720 | $340.86 |
| 100 | $6.18500 | $618.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.09848 | $2,549.24 |
| 1,000 | $4.75614 | $4,756.14 |
| 1,500 | $4.58343 | $6,875.14 |
| 2,500 | $4.39090 | $10,977.25 |
| 3,500 | $4.27776 | $14,972.16 |
| 5,000 | $4.16846 | $20,842.30 |

