



UKL2A150KPD1TA | |
---|---|
DigiKey Part Number | 493-UKL2A150KPD1TACT-ND - Cut Tape (CT) UKL2A150KPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A150KPD1TA |
Description | CAP ALUM 15UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A150KPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.74400 | $37.44 |
50 | $2.81480 | $140.74 |
100 | $2.51910 | $251.91 |
500 | $2.00906 | $1,004.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.84830 | $1,848.30 |
2,000 | $1.71454 | $3,429.08 |
3,000 | $1.64707 | $4,941.21 |
5,000 | $1.57180 | $7,859.00 |
7,000 | $1.52757 | $10,692.99 |
10,000 | $1.48484 | $14,848.40 |
25,000 | $1.39212 | $34,803.00 |
50,000 | $1.33566 | $66,783.00 |