



UKL2A100KPD1TA | |
|---|---|
DigiKey Part Number | 493-UKL2A100KPD1TACT-ND - Cut Tape (CT) UKL2A100KPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A100KPD1TA |
Description | CAP ALUM 10UF 10% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A100KPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL2A100KPD1TD | Nichicon | 1,128 | 493-UKL2A100KPD1TDCT-ND | $6.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.76500 | $37.65 |
| 50 | $2.81840 | $140.92 |
| 100 | $2.51820 | $251.82 |
| 500 | $2.00128 | $1,000.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.83825 | $1,838.25 |
| 2,000 | $1.70263 | $3,405.26 |
| 3,000 | $1.63416 | $4,902.48 |
| 5,000 | $1.55784 | $7,789.20 |
| 7,000 | $1.51299 | $10,590.93 |
| 10,000 | $1.46964 | $14,696.40 |

