



UKL1V681KHD1TN | |
---|---|
DigiKey Part Number | 493-UKL1V681KHD1TNCT-ND - Cut Tape (CT) UKL1V681KHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V681KHD1TN |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V681KHD1TN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.26 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.35000 | $12.35 |
10 | $7.98500 | $79.85 |
50 | $6.15920 | $307.96 |
100 | $5.58290 | $558.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.96588 | $1,241.47 |
500 | $4.58950 | $2,294.75 |
750 | $4.39951 | $3,299.63 |
1,250 | $4.18765 | $5,234.56 |
1,750 | $4.06313 | $7,110.48 |
2,500 | $3.94283 | $9,857.07 |
6,250 | $3.68169 | $23,010.56 |
12,500 | $3.52272 | $44,034.00 |