



UKL1V680MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKL1V680MPD1TACT-ND - Cut Tape (CT) UKL1V680MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V680MPD1TA |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V680MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 460 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.45300 | $34.53 |
| 50 | $2.57820 | $128.91 |
| 100 | $2.30120 | $230.12 |
| 500 | $1.82204 | $911.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.67086 | $1,670.86 |
| 2,000 | $1.54511 | $3,090.22 |
| 3,000 | $1.48162 | $4,444.86 |
| 5,000 | $1.41088 | $7,054.40 |
| 7,000 | $1.36928 | $9,584.96 |
| 10,000 | $1.32909 | $13,290.90 |

