



UKL1V680MPDANATA | |
---|---|
DigiKey Part Number | 493-UKL1V680MPDANATACT-ND - Cut Tape (CT) UKL1V680MPDANTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V680MPDANATA |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V680MPDANATA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 460 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.16100 | $31.61 |
50 | $2.36320 | $118.16 |
100 | $2.10860 | $210.86 |
500 | $1.66946 | $834.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.53094 | $1,530.94 |
2,000 | $1.41570 | $2,831.40 |
3,000 | $1.35755 | $4,072.65 |
5,000 | $1.29272 | $6,463.60 |
7,000 | $1.25462 | $8,782.34 |
10,000 | $1.21779 | $12,177.90 |
25,000 | $1.13786 | $28,446.50 |
50,000 | $1.08921 | $54,460.50 |