



UKL1V680KPDANATD | |
---|---|
DigiKey Part Number | 493-UKL1V680KPDANATDCT-ND - Cut Tape (CT) UKL1V680KPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V680KPDANATD |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V680KPDANATD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 460 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.56400 | $35.64 |
50 | $2.67020 | $133.51 |
100 | $2.38530 | $238.53 |
500 | $1.89444 | $947.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.65682 | $1,656.82 |
2,000 | $1.53415 | $3,068.30 |
3,000 | $1.47223 | $4,416.69 |
5,000 | $1.40319 | $7,015.95 |
7,000 | $1.36263 | $9,538.41 |
10,000 | $1.32342 | $13,234.20 |
25,000 | $1.23835 | $30,958.75 |
50,000 | $1.18655 | $59,327.50 |