UKL1J471MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 44
Unit Price: $14.94000
Datasheet

Direct


Nichicon
In Stock: 1,339
Unit Price: $15.35000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $11.08000
Datasheet

Upgrade


Nichicon
In Stock: 15
Unit Price: $23.73000
Datasheet

Upgrade


Nichicon
In Stock: 216
Unit Price: $23.57000
Datasheet

Upgrade


Nichicon
In Stock: 5
Unit Price: $36.95000
Datasheet

Upgrade


Nichicon
In Stock: 728
Unit Price: $14.70000
Datasheet

Upgrade


Nichicon
In Stock: 434
Unit Price: $15.35000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.91985
Datasheet

Similar


Nichicon
In Stock: 1,246
Unit Price: $8.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 100
Unit Price: $16.50000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.23251
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,248
Unit Price: $34.24000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 47
Unit Price: $30.05000
Datasheet
KL-SERIES-16mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KL-SERIES-16mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1J471MHD

DigiKey Part Number
UKL1J471MHD-ND
Manufacturer
Manufacturer Product Number
UKL1J471MHD
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1J471MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Ripple Current @ High Frequency
1.275 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$5.44990$1,634.97