



UKL1J470KPD1TD | |
---|---|
DigiKey Part Number | 493-UKL1J470KPD1TDCT-ND - Cut Tape (CT) UKL1J470KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J470KPD1TD |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J470KPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.93300 | $39.33 |
50 | $2.95600 | $147.80 |
100 | $2.64480 | $264.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.10958 | $1,054.79 |
1,000 | $1.94067 | $1,940.67 |
1,500 | $1.85541 | $2,783.11 |
2,500 | $1.76034 | $4,400.85 |
3,500 | $1.70442 | $5,965.47 |
5,000 | $1.65041 | $8,252.05 |
6,000 | $1.62473 | $9,748.38 |
12,000 | $1.53776 | $18,453.12 |
12,500 | $1.53312 | $19,164.00 |