



UKL1J331KHD1TO | |
---|---|
DigiKey Part Number | 493-UKL1J331KHD1TOCT-ND - Cut Tape (CT) UKL1J331KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J331KHD1TO |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J331KHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.065 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.63000 | $13.63 |
10 | $8.87600 | $88.76 |
50 | $6.89400 | $344.70 |
100 | $6.26580 | $626.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.18508 | $2,592.54 |
1,000 | $4.84498 | $4,844.98 |
1,500 | $4.67337 | $7,010.06 |
2,500 | $4.48206 | $11,205.15 |
3,500 | $4.36966 | $15,293.81 |
5,000 | $4.26103 | $21,305.15 |
12,500 | $4.02540 | $50,317.50 |