Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UKL1H4R7MDDANA | |
|---|---|
DigiKey Part Number | 493-16864-ND |
Manufacturer | |
Manufacturer Product Number | UKL1H4R7MDDANA |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H4R7MDDANA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H4R7MFD | Nichicon | 882 | 493-16343-ND | $4.44000 | Upgrade |
| UVY1H4R7MDD | Nichicon | 388 | 493-17365-ND | $2.22000 | Upgrade |
| 50YXJ4.7M5X11 | Rubycon | 2,180 | 50YXJ4.7M5X11-ND | $2.14000 | Direct |
| ESH475M050AC3AA | KEMET | 8,860 | 399-6584-ND | $1.48000 | Direct |
| 100PX4.7MEFC5X11 | Rubycon | 0 | 100PX4.7MEFC5X11-ND | $0.48759 | Upgrade |












