



UKL1H470MPDANATD | |
---|---|
DigiKey Part Number | 493-UKL1H470MPDANATDCT-ND - Cut Tape (CT) UKL1H470MPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H470MPDANATD |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H470MPDANATD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 380 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.37500 | $33.75 |
50 | $2.51920 | $125.96 |
100 | $2.24820 | $224.82 |
500 | $1.78146 | $890.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.55623 | $1,556.23 |
2,000 | $1.43947 | $2,878.94 |
3,000 | $1.38057 | $4,141.71 |
5,000 | $1.31488 | $6,574.40 |
7,000 | $1.27628 | $8,933.96 |
10,000 | $1.23897 | $12,389.70 |
25,000 | $1.15801 | $28,950.25 |
50,000 | $1.10872 | $55,436.00 |