



UKL1H470MPD1TA | |
---|---|
DigiKey Part Number | 493-UKL1H470MPD1TACT-ND - Cut Tape (CT) UKL1H470MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H470MPD1TA |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H470MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 380 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.38300 | $33.83 |
50 | $2.52560 | $126.28 |
100 | $2.25390 | $225.39 |
500 | $1.78602 | $893.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.63817 | $1,638.17 |
2,000 | $1.51531 | $3,030.62 |
3,000 | $1.45330 | $4,359.90 |
5,000 | $1.38416 | $6,920.80 |
7,000 | $1.34352 | $9,404.64 |
10,000 | $1.30425 | $13,042.50 |
25,000 | $1.21902 | $30,475.50 |
50,000 | $1.16713 | $58,356.50 |