



UHD1H181MPD1TA | |
---|---|
DigiKey Part Number | 493-UHD1H181MPD1TACT-ND - Cut Tape (CT) UHD1H181MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H181MPD1TA |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H181MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $4.66400 | $46.64 |
50 | $3.53080 | $176.54 |
100 | $3.17190 | $317.19 |
500 | $2.55394 | $1,276.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.35902 | $2,359.02 |
2,000 | $2.19706 | $4,394.12 |
3,000 | $2.11532 | $6,345.96 |
5,000 | $2.02419 | $10,120.95 |
7,000 | $1.97063 | $13,794.41 |
10,000 | $1.91889 | $19,188.90 |
25,000 | $1.80662 | $45,165.50 |