



UKL1H330MPDANATD | |
|---|---|
DigiKey Part Number | 493-17406-1-ND - Cut Tape (CT) 493-17406-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H330MPDANATD |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H330MPDANATD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 220 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1J330KPD1TA | Nichicon | 1,990 | 493-UKL1J330KPD1TACT-ND | $6.17000 | Upgrade |
| UKL1J330KPD1TD | Nichicon | 1,986 | 493-UKL1J330KPD1TDCT-ND | $6.17000 | Upgrade |
| UKL1J330MPD1TA | Nichicon | 1,955 | 493-UKL1J330MPD1TACT-ND | $5.76000 | Upgrade |
| UPJ1K330MPD1TA | Nichicon | 1,932 | 493-UPJ1K330MPD1TACT-ND | $5.02000 | Upgrade |
| UPJ1K330MPD1TD | Nichicon | 1,960 | 493-11650-1-ND | $4.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.18200 | $31.82 |
| 50 | $2.37100 | $118.55 |
| 100 | $2.11290 | $211.29 |
| 500 | $1.66700 | $833.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.52632 | $1,526.32 |
| 2,000 | $1.40937 | $2,818.74 |
| 3,000 | $1.35030 | $4,050.90 |
| 5,000 | $1.28444 | $6,422.20 |
| 7,000 | $1.24572 | $8,720.04 |
| 10,000 | $1.20832 | $12,083.20 |

