Direct
Direct
Direct
Direct
Upgrade
Upgrade




UKL1H010MDDANATD | |
|---|---|
DigiKey Part Number | 493-15374-1-ND - Cut Tape (CT) 493-15374-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H010MDDANATD |
Description | CAP ALUM 1UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H010MDDANATD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.7 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 21.4 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PK1MEFCT15X11 | Rubycon | 0 | 50PK1MEFCT15X11-ND | $0.45272 | Direct |
| 50PK1MEFCTA5X11 | Rubycon | 0 | 50PK1MEFCTA5X11-ND | $0.45272 | Direct |
| 860010672005 | Würth Elektronik | 5,507 | 732-8657-1-ND | $0.90000 | Direct |
| 860020672005 | Würth Elektronik | 62,151 | 732-8851-1-ND | $0.82000 | Direct |
| 860010772005 | Würth Elektronik | 1,680 | 732-8762-1-ND | $0.99000 | Upgrade |




