



UKL1E101MPDANATA | |
---|---|
DigiKey Part Number | 493-UKL1E101MPDANATACT-ND - Cut Tape (CT) UKL1E101MPDANTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E101MPDANATA |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E101MPDANATA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.39200 | $33.92 |
50 | $2.53720 | $126.86 |
100 | $2.26460 | $226.46 |
500 | $1.79442 | $897.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.56778 | $1,567.78 |
2,000 | $1.45032 | $2,900.64 |
3,000 | $1.39102 | $4,173.06 |
5,000 | $1.32491 | $6,624.55 |
7,000 | $1.28605 | $9,002.35 |
10,000 | $1.24851 | $12,485.10 |
25,000 | $1.16702 | $29,175.50 |
50,000 | $1.11741 | $55,870.50 |